The BFC2 303 53275 is a film capacitor with a capacitance of 2.7uF and a working voltage of 400VDC. It has a tolerance of 10% and is made with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 30 X 9.9 X 17.7 and a terminal pitch of 27.5. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay BFC2 303 53275 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 400VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 9.9 X 17.7mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 303 53275 to view detailed technical specifications.
No datasheet is available for this part.