Cap Film 1.5uF 250V PET 10% (17.5 X 7.3 X 17.8mm) Radial 7.5mm 105°C T/R
Vishay BFC2 304 43155 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 7.3 X 17.8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 304 43155 to view detailed technical specifications.
No datasheet is available for this part.