This 0.82uF film capacitor has a rated voltage of 400VDC and 275VAC, with a tolerance of 5%. It features a PET dielectric and a through-hole radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and measures 26 x 8.5 x 18mm with a terminal pitch of 22.5mm.
Vishay BFC2 334 50824 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC|275VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 8.5 X 18mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 334 50824 to view detailed technical specifications.
No datasheet is available for this part.