The BFC2 336 13682 film capacitor from Vishay features a capacitance of 0.0068uF with a tolerance of 20% and a dielectric of PP. It has a high AC rated voltage of 275VAC and operates within a temperature range of -55°C to 100°C. This interference suppression capacitor is designed for through-hole mounting with a radial termination style and a plastic rectangular can construction.
Vishay BFC2 336 13682 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 336 13682 to view detailed technical specifications.
No datasheet is available for this part.