The BFC2 336 21152 is a 0.0015uF film capacitor with a maximum operating voltage of 630VDC and 310VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for interference suppression and has a suppression class of X2. It is available in a through-hole radial package with a size of 12.5 X 4 X 10 and a terminal pitch of 10. The operating temperature range is -55 to 110 degrees Celsius.
Vishay BFC2 336 21152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 4 X 10mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 336 21152 to view detailed technical specifications.
No datasheet is available for this part.