The BFC2 336 21682 is a film capacitor with a capacitance of 0.0068uF and a working voltage of 630VDC. It has a tolerance of 10% and is designed for interference suppression applications. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is available in a through-hole package with a terminal pitch of 10mm. The operating temperature range is from -55°C to 110°C.
Vishay BFC2 336 21682 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 4 X 10mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 336 21682 to view detailed technical specifications.
No datasheet is available for this part.