This Vishay film capacitor features a capacitance of 0.022uF and a working voltage of 300VAC with a tolerance of 10%. It has a dielectric material of polypropylene (PP) and is designed for interference suppression applications. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. It operates over a temperature range of -55°C to 105°C and is classified as a Y2 suppression class.
Vishay BFC2 336 67223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 13.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 336 67223 to view detailed technical specifications.
No datasheet is available for this part.