This film capacitor features a capacitance of 0.015uF with a tolerance of 5% and a dielectric of PP. It is rated for 440VAC and has a negative capacitance tolerance of -5. The capacitor is designed for interference suppression and has a mounting style of through hole with a radial termination style. It has a construction of plastic rectangular can and a size of 17.5 X 5 X 13. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 338 18816 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 440VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 440VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 13mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 18816 to view detailed technical specifications.
No datasheet is available for this part.