This film capacitor has a capacitance of 0.068uF with a tolerance of 5% and is rated for 440VAC. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for interference suppression and has a suppression class of X1. It is rated for operation between -55°C and 105°C and is available in a through-hole package with a 7.5mm terminal pitch.
Vishay BFC2 338 18825 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 440VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 440VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 10 X 18.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 18825 to view detailed technical specifications.
No datasheet is available for this part.