The Vishay BFC2 338 18946 is a film capacitor designed for interference suppression applications. It features a capacitance of 0.082uF with a tolerance of 5% and a dielectric material of polypropylene (PP). The capacitor is rated for 440VAC and has a negative capacitance tolerance of -5. It operates within a temperature range of -55°C to 105°C and is constructed in a plastic rectangular can with a radial termination style. The capacitor is suitable for through-hole mounting and has a size of 17.5 X 10 X 16.5 mm with a terminal pitch of 15 mm. It meets suppression class X1 requirements.
Vishay BFC2 338 18946 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 440VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 440VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 10 X 16.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 18946 to view detailed technical specifications.
No datasheet is available for this part.