The BFC2 338 42106 is a 10uF film capacitor from Vishay, rated for 300VAC with a 10% tolerance. It features a plastic rectangular can construction with radial termination style and is designed for interference suppression applications. The capacitor is suitable for operating temperatures between -55°C and 105°C and is mounted through a hole. It conforms to the X2 suppression class.
Vishay BFC2 338 42106 technical specifications.
| Capacitance | 10uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 61 X 21.5 X 38.5mm |
| Terminal Pitch | 55mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 42106 to view detailed technical specifications.
No datasheet is available for this part.