The BFC2 338 65823 film capacitor from Vishay features a capacitance of 0.082uF with a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is designed for interference suppression applications. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 22.5mm. It is suitable for use in through-hole mounting applications.
Vishay BFC2 338 65823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 10 X 19.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 338 65823 to view detailed technical specifications.
No datasheet is available for this part.