The Vishay BFC2 339 23682 is a film capacitor with a capacitance of 0.0068uF and a voltage rating of 310VAC. It has a tolerance of 20% and is constructed with a plastic rectangular can. The capacitor is designed for interference suppression and has a suppression class of X2. It is available in a through-hole package with a radial termination style and a terminal pitch of 10. The operating temperature range is from -55 to 110 degrees Celsius.
Vishay BFC2 339 23682 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 310VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 4 X 10mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 339 23682 to view detailed technical specifications.
No datasheet is available for this part.