The BFC2 339 56224 is a film capacitor with a capacitance of 0.22uF and a tolerance of 20%. It operates within a temperature range of -55°C to 110°C and is designed for interference suppression. The capacitor has a termination style of radial and a mounting style of through hole. It meets the X2 suppression class requirements.
Vishay BFC2 339 56224 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 310VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 15.5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 339 56224 to view detailed technical specifications.
No datasheet is available for this part.