The BFC2 339 BFC24 is a 0.22uF interference suppression capacitor with a working voltage of 310VAC and a tolerance of 20%. It features a plastic rectangular can construction and a radial termination style. The capacitor is rated for operation between -55°C and 110°C and is suitable for through hole mounting. It meets the X2 suppression class requirements.
Vishay BFC2 339 BFC24 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 310VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 13.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 339 BFC24 to view detailed technical specifications.
No datasheet is available for this part.