The BFC2 347 21223 is a film capacitor with a capacitance of 0.022uF and a working voltage of 100VDC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is rated for operation between -40°C and 100°C and is available in a through-hole package with a radial termination style.
Vishay BFC2 347 21223 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC|50VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 50VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 5.5 X 13mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 347 21223 to view detailed technical specifications.
No datasheet is available for this part.