The BFC2 366 17564 is a film capacitor with a capacitance of 0.56uF and a working voltage of 63VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 10.5 X 5.5 X 14.5 and a terminal pitch of 7.5. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay BFC2 366 17564 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 5.5 X 14.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 366 17564 to view detailed technical specifications.
No datasheet is available for this part.