The BFC2 366 23274 is a film capacitor with a capacitance of 0.27uF and a tolerance of 10%. It is rated for a DC voltage of 100V and an AC voltage of 63V. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It can operate between -55°C and 105°C. The capacitor is mounted through a hole and has a radial termination style.
Vishay BFC2 366 23274 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 6 X 14.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 366 23274 to view detailed technical specifications.
No datasheet is available for this part.