This 10uF PET film capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 100VDC and 63VAC. The capacitor is available in a through hole radial package with a terminal pitch of 7.5mm and a size of 10 x 4 x 12mm. The capacitance tolerance is ±10% and the dielectric is PET.
Vishay BFC2 366 25563 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 366 25563 to view detailed technical specifications.
No datasheet is available for this part.