The BFC2 366 53123 film capacitor from Vishay features a capacitance of 0.012uF with a tolerance of 10%. It has a DC rated voltage of 400V and an AC rated voltage of 220V. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
Vishay BFC2 366 53123 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 13mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 366 53123 to view detailed technical specifications.
No datasheet is available for this part.