Cap Film 0.027uF 400V PET 10% (10 X 4 X 9.5mm) Radial 7.5mm 105°C Loose
Vishay BFC2 367 55273 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 4 X 9.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 367 55273 to view detailed technical specifications.
No datasheet is available for this part.