This 0.15uF PET film capacitor is rated for 100VDC and 63VAC, with a 10% tolerance. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a wound construction. Its size is 12.5 X 3.9 X 12.9, with a terminal pitch of 10.
Vishay BFC2 368 21154 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 12.5 X 3.9 X 12.9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 368 21154 to view detailed technical specifications.
No datasheet is available for this part.