The BFC2 368 66224 is a film capacitor with a capacitance of 0.22uF and a working voltage of 630VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 368 66224 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 10 X 23mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 368 66224 to view detailed technical specifications.
No datasheet is available for this part.