This 0.33uF film capacitor from Vishay is rated for 100VDC and 63VAC, with a tolerance of 10%. It has a PET dielectric and is constructed as a wound component. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperature range is -55°C to 105°C.
Vishay BFC2 368 90215 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.5 X 5 X 17mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 368 90215 to view detailed technical specifications.
No datasheet is available for this part.