The BFC2 370 25563 is a film capacitor with a capacitance of 0.056uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -55°C to 105°C.
Vishay BFC2 370 25563 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 370 25563 to view detailed technical specifications.
No datasheet is available for this part.