The BFC2 370 42563 film capacitor from Vishay features a capacitance of 0.056uF with a tolerance of 5%. It has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 5.08mm. The capacitor is designed for through-hole mounting.
Vishay BFC2 370 42563 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 4.5 X 9mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 370 42563 to view detailed technical specifications.
No datasheet is available for this part.