This 0.0033uF film capacitor is rated for 250VDC and 160VAC with a 10% tolerance. It has a PET dielectric and a negative capacitance tolerance of -10%. The capacitor is constructed in a plastic rectangular can and is available in a through-hole radial termination style. It measures 7.2 X 2.5 X 6.5 and has a terminal pitch of 5.08. The operating temperature range is -55 to 105 degrees Celsius.
Vishay BFC2 370 45332 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 370 45332 to view detailed technical specifications.
No datasheet is available for this part.