The BFC2 370 58393 is a 0.039uF PET film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. It has a tolerance of 10% and is constructed in a plastic rectangular can with a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 5.08mm. It operates over a temperature range of -55°C to 105°C.
Vishay BFC2 370 58393 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 370 58393 to view detailed technical specifications.
No datasheet is available for this part.