The BFC2 370 GF822 film capacitor from Vishay is a 630VDC rated component with a capacitance of 0.0082uF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 5.08mm. It is designed for through-hole mounting.
Vishay BFC2 370 GF822 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 3.5 X 8mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 370 GF822 to view detailed technical specifications.
No datasheet is available for this part.