The BFC2 370 GM102 film capacitor from Vishay features a capacitance of 0.001uF with a tolerance of 5%. It operates within a temperature range of -55 to 105 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor is constructed with a plastic rectangular can and measures 7.2 X 3.5 X 8 in size with a terminal pitch of 5.08.
Vishay BFC2 370 GM102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 3.5 X 8mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 370 GM102 to view detailed technical specifications.
No datasheet is available for this part.