The BFC2 372 55823 is a film capacitor with a capacitance of 0.082uF and a tolerance of 10%. It has a DC rated voltage of 400V and an AC rated voltage of 220V. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 10. The operating temperature range is from -55 to 105 degrees Celsius.
Vishay BFC2 372 55823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 372 55823 to view detailed technical specifications.
No datasheet is available for this part.