Cap Film 0.039uF 400V PET 10% (12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
Vishay BFC2 372 58393 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 372 58393 to view detailed technical specifications.
No datasheet is available for this part.