The BFC2 374 58152 is a pulse film capacitor from Vishay with a capacitance of 0.0015uF. It has a voltage rating of 400VDC and 160VAC, with a tolerance of 10%. The capacitor is constructed with a wound film dielectric and has a negative capacitance tolerance of -10%. It is designed for through-hole mounting with a radial termination style and has a size of 11 X 5 X 14.5. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 374 58152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 11 X 5 X 14.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 374 58152 to view detailed technical specifications.
No datasheet is available for this part.