The BFC2 375 10513 film capacitor from Vishay is a pulse capacitor with a capacitance of 0.051uF. It has a DC rated voltage of 630V and an AC rated voltage of 300V. The capacitor has a tolerance of 5% and is made with a polypropylene dielectric. It can operate in temperatures ranging from -55 to 105 degrees Celsius and is mounted through a hole with a radial termination style.
Vishay BFC2 375 10513 technical specifications.
| Capacitance | 0.051uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 7 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 10513 to view detailed technical specifications.
No datasheet is available for this part.