The BFC2 375 15273 is a pulse capacitor from Vishay with a capacitance of 0.027uF and a working voltage of 630VDC or 300VAC. It has a tolerance of 3.5% and is made with a polypropylene dielectric. This capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 105°C.
Vishay BFC2 375 15273 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 8 X 17mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 15273 to view detailed technical specifications.
No datasheet is available for this part.