The Vishay BFC2 375 21682 is a pulse film capacitor with a capacitance of 0.0068uF and a dielectric of PP. It has a DC rated voltage of 1000VDC and an AC rated voltage of 400VAC. The capacitor has a tolerance of 3.5% and a negative capacitance tolerance of -3.5%. It is designed for through hole mounting with a radial termination style and has a size of 18.5 X 6 X 15. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 375 21682 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6 X 15mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 21682 to view detailed technical specifications.
No datasheet is available for this part.