Cap Film 150pF 1000V PP 5% (14.5 X 5.5 X 13.5mm) Radial 10mm 105°C T/R
Vishay BFC2 375 22151 technical specifications.
| Capacitance | 150pF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 5.5 X 13.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 22151 to view detailed technical specifications.
No datasheet is available for this part.