The BFC2 375 23122 is a 1000VDC 400VAC pulse capacitor from Vishay, featuring a capacitance of 0.0012uF with a tolerance of 3.5%. It has a dielectric of PP and is rated for operation between -55°C and 105°C. This capacitor is designed for through-hole mounting with a radial termination style and a size of 14.5 X 6 X 14.
Vishay BFC2 375 23122 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 6 X 14mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 23122 to view detailed technical specifications.
No datasheet is available for this part.