The BFC2 375 23512 is a 1000VDC 400VAC pulse capacitor from Vishay, featuring a capacitance of 0.0051uF with a tolerance of 3.5%. It has a dielectric of PP and is rated for operation between -55°C and 105°C. This through-hole mounted capacitor has a radial termination style and measures 18.5 X 6 X 15 in size with a terminal pitch of 15.
Vishay BFC2 375 23512 technical specifications.
| Capacitance | 0.0051uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6 X 15mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 23512 to view detailed technical specifications.
No datasheet is available for this part.