The BFC2 375 24623 is a 1000VDC 0.062uF film capacitor with a 5% tolerance and a dielectric material of polypropylene. It is designed for pulse applications and has a maximum operating temperature of 105°C. The capacitor is mounted through a radial termination style and has a size of 30 X 8 X 21. It is suitable for use in a variety of applications where high voltage and low capacitance are required.
Vishay BFC2 375 24623 technical specifications.
| Capacitance | 0.062uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 8 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 24623 to view detailed technical specifications.
No datasheet is available for this part.