The BFC2 375 45132 is a 2000VDC pulse capacitor with a capacitance of 0.0013uF and a tolerance of 3.5%. It features a PP dielectric and is rated for operation between -55°C and 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 15.
Vishay BFC2 375 45132 technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6.5 X 15.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 45132 to view detailed technical specifications.
No datasheet is available for this part.