The Vishay BFC2 375 65682 is a pulse film capacitor with a capacitance of 0.0068uF and a voltage rating of 1600VDC/500VAC. It has a tolerance of 3.5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It has a size of 26 X 9.5 X 22.5 and a terminal pitch of 22.5.
Vishay BFC2 375 65682 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 9.5 X 22.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 65682 to view detailed technical specifications.
No datasheet is available for this part.