The BFC2 375 74202 is a pulse type film capacitor with a capacitance of 0.002uF and a working voltage of 2000VDC. It has a tolerance of 5% and is suitable for use in high-voltage applications. The capacitor is available in a through hole radial package with a size of 26 X 8 X 21 and a terminal pitch of 22.5. It operates over a temperature range of -55°C to 105°C.
Vishay BFC2 375 74202 technical specifications.
| Capacitance | 0.002uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 8 X 21mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 74202 to view detailed technical specifications.
No datasheet is available for this part.