This Vishay BFC2 375 85822 is a pulse capacitor with a capacitance of 0.0082uF and a voltage rating of 2500VDC or 600VAC. It has a tolerance of 3.5% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and operates over a temperature range of -55°C to 105°C.
Vishay BFC2 375 85822 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 2500VDC|600VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 375 85822 to view detailed technical specifications.
No datasheet is available for this part.