This Vishay film capacitor features a capacitance of 0.016uF with a tolerance of 5%. It has a DC rated voltage of 1000VDC and an AC rated voltage of 400VAC. The capacitor is constructed with a plastic rectangular can and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It can operate in temperatures ranging from -55°C to 85°C and is suitable for through-hole mounting.
Vishay BFC2 378 74163 technical specifications.
| Capacitance | 0.016uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 378 74163 to view detailed technical specifications.
No datasheet is available for this part.