The BFC2 378 85822 is a high-voltage pulse capacitor from Vishay, featuring a capacitance of 0.0082uF with a tolerance of 5%. It has a DC rated voltage of 1600VDC and an AC rated voltage of 500VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a size of 26 X 7 X 16.5. The operating temperature range is from -55°C to 85°C.
Vishay BFC2 378 85822 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 378 85822 to view detailed technical specifications.
No datasheet is available for this part.