The BFC2 379 54914 is a 0.91uF pulse film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for through hole mounting with a radial termination style and a terminal pitch of 27.5. Operating temperature range is from -55 to 85 degrees Celsius.
Vishay BFC2 379 54914 technical specifications.
| Capacitance | 0.91uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31 X 13 X 23mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 379 54914 to view detailed technical specifications.
No datasheet is available for this part.