The BFC2 379 65513 is a 0.051uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 220VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for pulse applications and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is mounted through a radial termination style and has a size of 17.5 X 6 X 12 and a terminal pitch of 15.
Vishay BFC2 379 65513 technical specifications.
| Capacitance | 0.051uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.5 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 379 65513 to view detailed technical specifications.
No datasheet is available for this part.