The Vishay BFC2 383 10513 is a pulse film capacitor with a capacitance of 0.051uF and a tolerance of 5%. It has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting and has a size of 17.5 X 5 X 11. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 383 10513 technical specifications.
| Capacitance | 0.051uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 383 10513 to view detailed technical specifications.
No datasheet is available for this part.