The BFC2 383 12913 is a pulse film capacitor from Vishay with a capacitance of 0.091uF. It operates within a temperature range of -55°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor is constructed with a plastic rectangular can and measures 17.5 x 7 x 13.5mm in size, with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.091uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 7 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |